TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 4 Row, 80 Way
- RS Stock No.:
- 164-3112
- Mfr. Part No.:
- 1469001-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tube of 20 units)*
$809.24
(exc. GST)
$890.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | $40.462 | $809.24 |
| 100 + | $36.415 | $728.30 |
*price indicative
- RS Stock No.:
- 164-3112
- Mfr. Part No.:
- 1469001-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Number of Contacts | 80 | |
| Current | 700mA | |
| Orientation | Right Angle | |
| Number of Columns | 10 | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Voltage | 250V ac | |
| Housing Material | Polyethylene Terephthalate | |
| Pitch | 2.5mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | Z-PACK HM-Zd | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Number of Contacts 80 | ||
Current 700mA | ||
Orientation Right Angle | ||
Number of Columns 10 | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Voltage 250V ac | ||
Housing Material Polyethylene Terephthalate | ||
Pitch 2.5mm | ||
Mount Type Through Hole | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series Z-PACK HM-Zd | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TE Connectivity Z-PACK HM-Zd Plus 4 Pair Receptacle Connector
Related links
- TE Connectivity Right Angle Female 4 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4 Row, 40 Way
- TE Connectivity Right Angle Female 4
- TE Connectivity Right Angle Female 6 Row, 60 Way
- TE Connectivity Right Angle Female 6
