TE Connectivity, Z-DOK+ Connector Assembly, Right Angle Female, 8 Way
- RS Stock No.:
- 679-345
- Mfr. Part No.:
- 6367551-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
$686.68
(exc. GST)
$755.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $686.68 | $85.835 |
*price indicative
- RS Stock No.:
- 679-345
- Mfr. Part No.:
- 6367551-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 8 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-DOK+ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 8 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Termination Type Solder | ||
Standards/Approvals RoHS Compliant | ||
Series Z-DOK+ | ||
- COO (Country of Origin):
- CN
The TE Connectivity docking connector assembly designed for signal transmission in modular systems. It features 48 total positions with 24 signal contacts arranged across 6 rows, and a 2.54 mm centerline pitch. This receptacle-style connector is Ideal for cable-to-board applications requiring Compact and reliable performance.
Receptacle docking connector style for host board integration
2.54 mm centerline pitch supports dense signal routing
6 row configuration with 24 signal positions for differential pair applications
Related links
- TE Connectivity Right Angle Female, 40 Way
- TE Connectivity Right Angle, 32 Way
- TE Connectivity Right Angle Male, 16 Way
- Amphenol ICC 8609 96 Way 2.54 mm Pitch Type Connector Assembly 3 Row Male/Female, Right Angle
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity MTA 156 Series Right Angle Through Hole Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Through Hole Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 174 Way
