Molex, 78212 5.2 mm Pitch Power Backplane Connector, Vertical Female, 2 Row, 4 Way
- RS Stock No.:
- 665-714
- Mfr. Part No.:
- 782121001
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.19 | - |
| 10 - 24 | $13.98 | 7% |
| 25 + | $12.60 | 17% |
*price indicative
- RS Stock No.:
- 665-714
- Mfr. Part No.:
- 782121001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Power | |
| Product Type | Backplane Connector | |
| Number of Contacts | 4 | |
| Current | 15A | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Housing Material | Thermoplastic | |
| Pitch | 5.2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Compliant | |
| Series | 78212 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Power | ||
Product Type Backplane Connector | ||
Number of Contacts 4 | ||
Current 15A | ||
Orientation Vertical | ||
Voltage 250V | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Housing Material Thermoplastic | ||
Pitch 5.2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Compliant | ||
Series 78212 | ||
- COO (Country of Origin):
- SG
The Molex Vertical Power Receptacle is designed for efficient and reliable connectivity within backplane connector applications. This robust receptacle features a press-fit design, ensuring optimal performance in demanding environments. Constructed from high-temperature thermoplastic and reinforced with glass-filled materials, this product excels in durability and compliance with Crucial safety standards. With its low-halogen and lead-free composition, it is suitable for environmentally-conscious design while facilitating seamless integration in conventional, mezzanine, and orthogonal midplane applications. The vertical orientation enhances flexibility in PCB layouts, making installation straightforward and effective.
Active status ensures reliable availability and performance
Ideal for backplane connector applications which enhancing system reliability
Press-fit design for simplified assembly without soldering
Vertical orientation optimises space and improves installability on PCBs
Durable construction with a mating cycle capability of up to 200 cycles
Flammability rated 94V-0 contributes to safety standards
Compatible with various mating parts, maximising versatility in designs
Related links
- Molex Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 4 Way
- Samtec Vertical Female 2 Row, 4 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
- TE Connectivity Right Angle 2 Row, 4 Way
- TE Connectivity Straight Female 1 Row, 2 Way
- TE Connectivity 14 mm Pitch Power Backplane Connector 1 Row, 2 Way
- ERNI Vertical Female 4 Row, 7 Way
