TE Connectivity 14 mm Pitch Power Backplane Connector, Straight Female, 1 Row, 2 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-1044
Mfr. Part No.:
2204866-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Power

Product Type

Backplane Connector

Number of Contacts

2

Current

500A

Orientation

Straight

Voltage

48V ac, 48V ac

Number of Rows

1

Connector Gender

Female

Housing Material

Thermoplastic

Pitch

14mm

Contact Material

Copper Alloy

Mount Type

Through Hole

Contact Plating

Silver

Termination Type

Screw

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

TE Connectivity 2204866-1


Connector Type=Connector Assembly, Connector System=Wire-to-Bus Bar, Sealable=No, Connector & Contact Terminates To=Bus Bar, Connector Style=Receptacle, Number of Positions=2, Operating Voltage Reference=AC/DC, Current Rating=500 A, Hot Pluggable=Yes, Insulation Material=Thermoplastic, Color=Black, Contact Design=Multiple Contact Point, Contact Base Material=Copper Alloy, Contact Plating Material=Silver, Contact Current Rating (Max)=500 A, PCB Termination=Through Hole - Screw, Mating Alignment Type=Blindmate, Mating Alignment=Yes, Mounting Retention=Yes, Mounting Retention Type=Mounting Hole, Housing Material=Thermoplastic, Height=38 mm, Operating Temperature Range=-45 – 105 °C, Circuit Application=Power, Packaging Method=Box, Comment=Dual Pole, Blade Thickness=6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy