Clipsal Electrical PVC Back Box, 2 Gangs, 75 x 75 x 35mm
- RS Stock No.:
- 341-2074
- Mfr. Part No.:
- ET238WE
- Brand:
- Clipsal Electrical
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-2074
- Mfr. Part No.:
- ET238WE
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 2 | |
| Depth | 35mm | |
| Material | PVC | |
| Width | 75mm | |
| Length | 75mm | |
| Dimensions | 75 x 75 x 35mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 2 | ||
Depth 35mm | ||
Material PVC | ||
Width 75mm | ||
Length 75mm | ||
Dimensions 75 x 75 x 35mm | ||
- COO (Country of Origin):
- AU
Supplied with
Flush Fitting Caps
Clipsal White Plastic Moulded
Manufactured from white impact resistant polycarbonate
Not prone to cracking or discolouration
Superb insulation qualities
Ideally suited to environments prone to vandalism
Not prone to cracking or discolouration
Superb insulation qualities
Ideally suited to environments prone to vandalism
