Schneider Electric Easy56 Grey Matt PVC Back Box, IP66, Surface, Wall Mount, 2 Gangs 198 mm 101mm 63 mm

Subtotal (1 unit)*

$43.70

(exc. GST)

$48.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.70

*price indicative

RS Stock No.:
213-8437
Mfr. Part No.:
EY56E2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Number of Gangs

2

Depth

63mm

Series

Easy56

Material

PVC

Earth Terminal

No

Width

101mm

Colour

Grey

Finish

Matt

IP Rating

IP66

Knockout

No

Fixing Standard

No

Standards/Approvals

AS 3100

Mount Type

Surface, Wall

Height

198mm

COO (Country of Origin):
VN
The Clipsal Electrical Easy56 enclosure is ideally suited for domestic, commercial or industrial applications. It also has maximum impact resistance.

IP66 rating

Ambient air temperature for operation is -25 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy