Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box, IP66, Surface Mount, 1 Gangs 102 mm 102mm 63 mm
- RS Stock No.:
- 214-1571
- Mfr. Part No.:
- 56E1-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$39.23
(exc. GST)
$43.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.23 |
*price indicative
- RS Stock No.:
- 214-1571
- Mfr. Part No.:
- 56E1-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Depth | 63mm | |
| Material | Polyvinyl Chloride | |
| Series | 56 | |
| Earth Terminal | No | |
| Width | 102mm | |
| Colour | Grey | |
| Finish | Matt | |
| IP Rating | IP66 | |
| Knockout | No | |
| Fixing Standard | No | |
| Range | Clipsal-56 Series | |
| Standards/Approvals | AS 3100 | |
| Mount Type | Surface | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Depth 63mm | ||
Material Polyvinyl Chloride | ||
Series 56 | ||
Earth Terminal No | ||
Width 102mm | ||
Colour Grey | ||
Finish Matt | ||
IP Rating IP66 | ||
Knockout No | ||
Fixing Standard No | ||
Range Clipsal-56 Series | ||
Standards/Approvals AS 3100 | ||
Mount Type Surface | ||
Height 102mm | ||
- COO (Country of Origin):
- AU
The 56 Series Enclosure - 1 Gang - 2 x 25mm - 1 x 32mm conduit entries has a part number of 56E1-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 64MM tall, 104MM wide, 104MM deep, and has a weight of 310G. The barcode of this product is 9311554203221.
The Clipsal Electrical 56 series enclosure is ideally suited for domestic, commercial or industrial applications. It also has maximum impact resistance.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Related links
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 1 Gangs 102 mm 102mm 63 mm
- Clipsal Electrical 56 Dark Grey Matt Polyvinyl Chloride Back Box Wall Mount, 1 Gangs 102 mm 102mm 63 mm
- Clipsal Electrical 56 Orange Matt Polyvinyl Chloride Back Box Surface 1 Gangs 102 mm 102mm 63 mm
- Clipsal Electrical 56 White Matt Polyvinyl Chloride Back Box Surface Mount, 1 Gangs 102 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 1 Gangs 102 mm 102mm 40 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 198 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 3 Gangs 294 mm 102mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 396 mm 102mm 63 mm
