Legrand Orange Plastic Back Box, IP20, Flush Mount, 10 Gangs 154mm 50 mm
- RS Stock No.:
- 266-1213
- Mfr. Part No.:
- 0 801 95
- Brand:
- Legrand
Subtotal (1 unit)*
$237.53
(exc. GST)
$261.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.53 |
*price indicative
- RS Stock No.:
- 266-1213
- Mfr. Part No.:
- 0 801 95
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 10 | |
| Depth | 50mm | |
| Material | Plastic | |
| Width | 154mm | |
| Colour | Orange | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Range | Batibox | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 10 | ||
Depth 50mm | ||
Material Plastic | ||
Width 154mm | ||
Colour Orange | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Range Batibox | ||
Mount Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand multi-material batibox, a box with reinforced rigidity for installation in plasterboard, plywood, sheet metal, brick, plasterboard, concrete block, brick. It is allows the installation of a flat screen TV on the wall without visible cord, with direct connection to the network.
IK04 impact resistance
Orange color
Plastic material
Related links
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- Legrand Orange Plastic Back Box Wall Mount, 1 Gangs 83mm 50 mm
- Legrand 080126 Orange Matt Plastic Back Box Wall Mount, 2 Gangs 154mm 50 mm
- Legrand Batibox Red Plastic Back Box Flush Mount, 1 Gangs 86mm 50 mm
- Legrand White White Plastic Back Box Flush Mount 18 mm 159.5mm 18 mm
- Legrand Red Red Plastic Back Box Flush Mount 43 mm 71mm 43 mm
- Legrand 0800 Yellow Yellow Plastic Back Box Flush Mount, 3 Gangs 72.8mm 40 mm
- Legrand 80266 Grey Matt Metal Back Box Flush Mount, 6 Gangs 8 mm 6.2mm 2 mm
