Cutterwell & Co Ltd CLB White PVC Box, BS, IP20, Flush Mount, 1 Gangs 86 mm 86mm 25
- RS Stock No.:
- 761-997
- Mfr. Part No.:
- CLB31W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$54.90
(exc. GST)
$60.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.90 | $5.49 |
*price indicative
- RS Stock No.:
- 761-997
- Mfr. Part No.:
- CLB31W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Box | |
| Number of Gangs | 1 | |
| Depth | 25 | |
| Material | PVC | |
| Series | CLB | |
| Width | 86mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | EN 50085 | |
| Mount Type | Flush | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Box | ||
Number of Gangs 1 | ||
Depth 25 | ||
Material PVC | ||
Series CLB | ||
Width 86mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals EN 50085 | ||
Mount Type Flush | ||
Height 86mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Socket mounting box is a robust and reliable solution for accommodating electrical connections within trunking systems. Designed for seamless integration, it ensures efficient installation and connectivity for various applications.
Made from Durable uPVC, ensuring longevity and reliability
Easy to install, facilitating quick setups and arrangements
Compatible with all leading wiring accessories, enhancing flexibility
Related links
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 35
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd TBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 44
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
