Recently searched

    Legrand, HYPRA IP44 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

    Legrand
    RS Stock No.:
    479-184
    Mfr. Part No.:
    0 522 94
    Brand:
    Legrand

    This image is representative of the product range

    View this category
    In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $248.14

    (exc. GST)

    $272.95

    (inc. GST)

    unitsPer unit
    1 - 4$248.14
    5 - 24$243.79
    25 +$219.41
    RS Stock No.:
    479-184
    Mfr. Part No.:
    0 522 94
    Brand:
    Legrand

    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    FR

    Product Details

    Rubber straight plugs and sockets


    Hypra series plugs and sockets.
    Protection index IP44 and IK09.

    Standards

    NF EN 60309-1 and 2, IEC 309-1 and 2


    Legrand Range


    Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

    Specifications

    Attribute
    Value
    Current Rating16A
    Plug/SocketSocket
    Pole Format3P + N + E
    Voltage Rating415 V
    Mounting TypeCable Mount
    GenderFemale
    Body OrientationStraight
    SeriesHYPRA
    IP RatingIP44
    ColourRed
    Maximum Operating Temperature+100°C
    Minimum Operating Temperature-50
    In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $248.14

    (exc. GST)

    $272.95

    (inc. GST)

    unitsPer unit
    1 - 4$248.14
    5 - 24$243.79
    25 +$219.41