Legrand White White TPE Back Box, IP55, Surface Mount, 2 Gangs
- RS Stock No.:
- 253-9146
- Mfr. Part No.:
- 070794
- Brand:
- Legrand
Subtotal (1 unit)*
$31.36
(exc. GST)
$34.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.36 |
*price indicative
- RS Stock No.:
- 253-9146
- Mfr. Part No.:
- 070794
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box | |
| Number of Gangs | 2 | |
| Material | TPE | |
| Colour | White | |
| Finish | White | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | OC / CB-FR_707086/M1, OC / CB-FR_714769/A1, NF-NF012_2897, CEBEC-17591, OC / CB-FR_711319, NF-NF012_2164/M1, VDE-40023632, NF-NF012_3289/A1, OC / CB-FR_711334 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box | ||
Number of Gangs 2 | ||
Material TPE | ||
Colour White | ||
Finish White | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals OC / CB-FR_707086/M1, OC / CB-FR_714769/A1, NF-NF012_2897, CEBEC-17591, OC / CB-FR_711319, NF-NF012_2164/M1, VDE-40023632, NF-NF012_3289/A1, OC / CB-FR_711334 | ||
Mount Type Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Black Black Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand White Thermoplastic Back Box French standard Flush 2 Gangs
- Legrand Plexo White Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box 2 Gangs
- Hager WNA Grey Grey Polypropylene Back Box Surface Mount, 2 Gangs 76 mm 56mm 76 mm
