Legrand Grey Grey TPE Back Box, IP55, 2 Gangs
- RS Stock No.:
- 253-9167
- Mfr. Part No.:
- 090492
- Brand:
- Legrand
Subtotal (1 box of 5 units)*
$614.92
(exc. GST)
$676.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $614.92 | $122.984 |
*price indicative
- RS Stock No.:
- 253-9167
- Mfr. Part No.:
- 090492
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Material | TPE | |
| Colour | Grey | |
| Finish | Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Material TPE | ||
Colour Grey | ||
Finish Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Grey Grey Thermoplastic Back Box Vertical Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Grey Grey Thermoplastic Back Box 1 Gangs
- Legrand Plexo Grey Grey Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Grey Thermoplastic Back Box 1 Gangs
- Legrand White Thermoplastic Back Box French standard Flush 2 Gangs
- Legrand White White Thermoplastic Back Box Surface Mount, 2 Gangs
- Legrand Plexo White Thermoplastic Back Box Vertical Mount, 2 Gangs
