Clipsal Electrical Series 56 White PVC Back Box, IP66 110 mm 145mm
- RS Stock No.:
- 231-3234
- Mfr. Part No.:
- 56EV2/225-RW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$210.73
(exc. GST)
$231.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.73 |
*price indicative
- RS Stock No.:
- 231-3234
- Mfr. Part No.:
- 56EV2/225-RW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Back Box | |
| Material | PVC | |
| Series | Series 56 | |
| Width | 145mm | |
| Colour | White | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, REACH | |
| Height | 110mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Back Box | ||
Material PVC | ||
Series Series 56 | ||
Width 145mm | ||
Colour White | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, REACH | ||
Height 110mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Mounting back box has 2 gang. It has dark grey and made from PVC material.
Number of gangs 2 gangs
Device mounting surface
Mounting mode wall-mounted
Cable entry number 2
Material PVC (polyvinyl chloride)
Related links
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Wall Mount, 2 Gangs 110 mm 145mm 110 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 110 mm 145mm 110 mm
- Clipsal Electrical 56 White Matt Polyvinyl Chloride Back Box Surface Mount, 2 Gangs 110 mm 110mm 110 mm
- Clipsal Electrical Surface Mount Rated At 32A, 500V
- Clipsal Electrical Surface Mount Rated At 10A, 250V
- Clipsal Electrical 56 White 2 Gang Plug Socket
- Clipsal Electrical 56 White Matt Polycarbonate Back Box Surface Mount, 2 Gangs 107 mm 101mm 77 mm
- Clipsal Electrical Surface Mount Rated At 20A, 500V
