Cutterwell & Co Ltd PPBA White Anodised Aluminium Aluminium, PVC Mounting Block, Pole Mount Mount, 1 Gangs 25
- RS Stock No.:
- 761-967
- Mfr. Part No.:
- PPBA11W
- Brand:
- Cutterwell & Co Ltd
N
Subtotal (1 pack of 10 units)*
$212.51
(exc. GST)
$233.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $212.51 | $21.251 |
*price indicative
- RS Stock No.:
- 761-967
- Mfr. Part No.:
- PPBA11W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Number of Gangs | 1 | |
| Product Type | Mounting Block | |
| Internal Depth | 25mm | |
| Depth | 25 | |
| Series | PPBA | |
| Material | Aluminium, PVC | |
| Colour | White | |
| Finish | Anodised Aluminium | |
| Mount Type | Pole Mount | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Number of Gangs 1 | ||
Product Type Mounting Block | ||
Internal Depth 25mm | ||
Depth 25 | ||
Series PPBA | ||
Material Aluminium, PVC | ||
Colour White | ||
Finish Anodised Aluminium | ||
Mount Type Pole Mount | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Pole/post mounting box is designed for 1 gang 25mm socket installation. It provides secure accessory mounting within compatible pole or post systems.
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Schneider Electric Multifix White White Polystyrene Back Box Threaded Through Hole Mount, 1 Gangs 25 mm 183mm 25
- Vikan White Anodised Aluminium, Polypropylene Mop Handle 1.26 m
- TUK Limited 3L White PVC Back Box 1 Gangs 86 mm 86mm 21 mm
- Schneider Electric Merten White ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Merten Grey ABS Back Box Mounting Frame 1 Gangs
- Schneider Electric Ovalis Grey Thermoplastic Back Box Mounting Frame 1 Gangs 89 mm 89mm 44 mm
- Schneider Electric Mureva Styl Grey ABS Back Box Mounting Frame Surface Mount, 1 Gangs 44 mm 84mm 19 mm
- Schneider Electric Mureva Styl Grey Polycarbonate Back Box Mounting Frame Flush Mount, 1 Gangs 28 mm 84mm 19 mm
