Schneider Electric Mureva Back Boxes, 550 x 320 x 125mm
- RS Stock No.:
- 357-776
- Mfr. Part No.:
- KDR35170
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$633.49
(exc. GST)
$696.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $633.49 |
*price indicative
- RS Stock No.:
- 357-776
- Mfr. Part No.:
- KDR35170
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Depth | 125mm | |
| Series | Mureva | |
| Width | 320mm | |
| Dimensions | 550 x 320 x 125mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Depth 125mm | ||
Series Mureva | ||
Width 320mm | ||
Dimensions 550 x 320 x 125mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Weatherproof Enclosure is a mini enclosure designed for modular devices in the Kaedra range. It offers double insulation and is classified as Class II for electrical safety. The front cover is smoked, providing a sleek and protective appearance. The enclosure features a DIN rail for secure mounting and a knock-out cable entry, allowing for flexible installation options.
Housing made of self extinguishing polymer
IP65 rated protection
IK09 conforming to EN 50102
EN 62262 certified
RoHS compliant
IP65 rated protection
IK09 conforming to EN 50102
EN 62262 certified
RoHS compliant
Related links
- Schneider Electric Mureva Back Boxes, 400 x 320 x 125mm
- Schneider Electric Mureva Back Boxes, 240 x 320 x 125mm
- Schneider Electric Mureva Back Boxes, 400 x 248 x 125mm
- Schneider Electric Mureva Back Boxes, 240 x 248 x 125mm
- Schneider Electric Mureva Back Boxes, 85 x 65mm
- Schneider Electric Mureva Back Boxes, 200 x 180 x 119mm
- Schneider Electric Mureva Back Boxes, 200 x 110 x 119mm
- Schneider Electric Mureva Styl Back Boxes, 226 x 84 x 19mm

