Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 2.11m³/min, 16W, 100mA Max, IP20, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    $127.33

    (exc. GST)

    $140.06

    (inc. GST)

    Add to Basket
    Select or type quantity
    52 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$127.33
    10 - 99$122.24
    100 +$101.88

    **price indicative

    RS Stock No.:
    255-7325
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    Height

    120mm

    AC or DC Operation

    AC

    Power Consumption

    16W

    Width

    120mm

    Depth

    38mm

    Maximum Current

    100mA

    Termination Type

    Wire

    Air Flow

    2.11m³/min

    Dimensions

    120 x 120 x 38mm

    Noise Level

    39dB

    Fan Speed

    2500rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP20

    Related links