RS PRO Axial Fan, 12V dc, 2.77 m³/min, 4.2 W, 350 mA Max, IP20 120 mm 120mm 38 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$53.53

(exc. GST)

$58.88

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 35 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
255-7272
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Axial Fan

Supply Voltage

12V dc

Power Consumption

4.2W

Maximum Current

350mA

Air Flow

2.77m³/min

Noise Level

48dB

Fan Speed

2600rpm

Direction of Curve

Forward

External Depth

38mm

Terminal Type

Wire

Fan Frame Size

120 x 120 mm

Bearing Type

Ball

Fan Frame Type

Square

Standards/Approvals

RoHS, UKCA, CE

Depth

38mm

Width

120mm

Height

120mm

IP Rating

IP20

COO (Country of Origin):
CN

RS PRO DC Operation 12 Vdc 4.2 W Axial Fan 119 x 119 x 38 mm


From RS PRO we offer you a DC Motor Operation black plastic Axial Fan complete with UL1007 300 mm length wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.

Features & Benefits


  • DC Axial fan

  • Made from black plastic

  • Square shaped

  • Ball bearing, 50,000 hours at 40°C

  • Operating temperature range -10°C to +70°C

  • Fan speed 2600 RPM

  • Rated current of 0.35 A

  • Wire connection length 300 mm

  • UL1007, 24 AWG Wire connection

  • Mounting hole diameter 4.4 mm

  • CE, UKCA, RoHS Certified

  • Applications


  • Various cooling applications

  • Network communications

  • Server racks

  • Electrical cabinets and enclosures

  • Information technology equipment

  • What are Axial fans?


    Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


    Approvals

    CE, UKCA, RoHS

    Related links