Recently searched

    RS PRO Axial Fan, 230 V ac, AC Operation, 2.33m³/min, 19W, 120mA Max, IP20, 120 x 120 x 38mm

    Bulk discount available

    Subtotal (1 unit)**

    $51.62

    (exc. GST)

    $56.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 13/01/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$51.62
    10 - 99$49.54
    100 +$41.29

    **price indicative

    RS Stock No.:
    255-7322
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    230 V ac

    Height

    120mm

    AC or DC Operation

    AC

    Width

    120mm

    Power Consumption

    19W

    Depth

    38mm

    Maximum Current

    120mA

    Air Flow

    2.33m³/min

    Termination Type

    Wire

    Dimensions

    120 x 120 x 38mm

    Noise Level

    48dB

    Fan Speed

    2600rpm

    Direction of Curve

    Forward

    Bearing Type

    Ball

    IP Rating

    IP20

    Related links