- RS Stock No.:
- 219-7918
- Mfr. Part No.:
- 9HVB0812P1G001
- Brand:
- Sanyo Denki
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$102.58
(exc. GST)
$112.84
(inc. GST)
Units | Per unit |
1 - 9 | $102.58 |
10 - 99 | $100.67 |
100 + | $94.39 |
- RS Stock No.:
- 219-7918
- Mfr. Part No.:
- 9HVB0812P1G001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki, SanAce 80x80x38mm DC Axial Fan has Pulse Sensor and PWM. This fan delivers a maximum static pressure of 1600 Pa, and a maximum airflow of 4.0 m3 /min. This fan can efficiently cool high-density equipment that is hard to ventilate, contributing to system downsizing.
High static pressure and high airflow
Low noise and energy-saving
Low noise and energy-saving
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 57.6W |
Maximum Current | 4.8A |
Depth | 38mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 141.3cfm |
Related links
- ebm-papst 8000 N Series Axial Fan AC Operation 9W 80 x 80 x 38mm
- Sanyo Denki 109P Series Axial Fan DC Operation 4.2W 40 x 40 x 28mm
- RS PRO Axial Fan AC Operation 9W 80 x 80 x 38mm
- Sanyo Denki Axial Fan DC Operation 150mA Max, 120 x 120 x 25mm
- COMAIR ROTRON Enviro Series Axial Fan DC Operation 3W 80 x 80 x 38mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 4.6A Max, 140 x 140 x 38mm
- Sanyo Denki San Ace 9GT Series Axial Fan DC Operation 26.4W 120 x...
- RS PRO Axial Fan AC Operation 13W 80 x 80 x 38mm