Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation, 222m³/h, 36W, 3A Max, 80 x 80 x 38mm

Bulk discount available

Subtotal (1 unit)*

$67.20

(exc. GST)

$73.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$67.20
5 +$60.47

*price indicative

RS Stock No.:
136-7882
Distrelec Article No.:
301-40-245
Mfr. Part No.:
9GV0812P1H03
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

36W

Depth

38mm

Maximum Current

3A

Air Flow

222m³/h

Dimensions

80 x 80 x 38mm

Termination Type

Lead Wire

Noise Level

63dB

Fan Speed

9700rpm

Sensor Type

PWM, Tachometer

Bearing Type

Ball

Related links