- RS Stock No.:
- 191-9397
- Mfr. Part No.:
- 9GV0812P1G031
- Brand:
- Sanyo Denki
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$47.39
(exc. GST)
$52.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $47.39 |
5 - 9 | $46.43 |
10 - 24 | $44.97 |
25 - 49 | $43.87 |
50 + | $42.92 |
- RS Stock No.:
- 191-9397
- Mfr. Part No.:
- 9GV0812P1G031
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 45.6W |
Depth | 38mm |
Maximum Current | 3.8A |
Termination Type | Lead Wire |
Air Flow | 234.5m³/h |
Dimensions | 80 x 80 x 38mm |
Noise Level | 65dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9GV Series Axial Fan, 48 V dc, DC Operation,...
- Sanyo Denki 9GV Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 138cfm, 45.6W, 3.8A...
- Sanyo Denki San Ace 9GV Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki 9GV Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation, 103m³/h,...
- Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation, 55.2W,...