- RS Stock No.:
- 181-0523
- Mfr. Part No.:
- 9G0812H1011
- Brand:
- Sanyo Denki
3 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $35.10
You pay
$29.84
(exc. GST)
$32.82
(inc. GST)
Units | Per unit |
1 - 4 | $29.84 |
5 - 9 | $29.31 |
10 + | $28.35 |
- RS Stock No.:
- 181-0523
- Mfr. Part No.:
- 9G0812H1011
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 38mm |
Power Consumption | 10.8W |
Width | 80mm |
Maximum Current | 900mA |
Depth | 80mm |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 38mm |
Air Flow | 135.9m³/h |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Gunther Spelsberg Polystyrene Junction Box 80 x 80 x 52mm
- Hammond Polycarbonate Enclosure, 80 x 80 x 24mm
- Schneider Electric Enclosure, 80 x 80 x 51.5mm
- Schneider Electric Enclosure, 80 x 80 x 77mm
- Schneider Electric Metal General Purpose Enclosure, 80 x 80 x 77mm
- Spelsberg WK Series Junction Box 80 x 80 x 38mm
- ABB Grey Thermoplastic Junction Box 80 x 80 x 40mm
- Siemens Stainless Steel Mounting Bracket, 80 x 80 x 60mm