- RS Stock No.:
- 205-6965
- Mfr. Part No.:
- 9GV0812P1G16
- Brand:
- Sanyo Denki
On back order for despatch 11/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.76
(exc. GST)
$64.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $58.76 |
5 - 9 | $57.01 |
10 - 24 | $55.24 |
25 - 49 | $54.07 |
50 + | $52.91 |
- RS Stock No.:
- 205-6965
- Mfr. Part No.:
- 9GV0812P1G16
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Sanyo Denki's DC axial fan having dimension 80 x 80 x 38mm. It is made up of the plastic material. It has insulation resistance of 10 MO.
Motor protection function
Good dielectric strength
Storage temperature -30 to +70°C
Good dielectric strength
Storage temperature -30 to +70°C
Molex Connector - 43025-0400
Molex Terminal - 43030-0001
Molex Terminal - 43030-0001
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Power Consumption | 45.6W |
Width | 80mm |
Maximum Current | 3.8A |
Depth | 38mm |
Termination Type | Molex Connector |
Dimensions | 80 x 80 x 38mm |
Air Flow | 138cfm |
Related links
- Sanyo Denki 9GV Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki Axial Fan, 24 V dc, DC Operation, 138cfm, 38.4W, 1.6A...
- Sanyo Denki Axial Fan, 48 V dc, DC Operation, 138cfm, 40.32W,...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 141.3cfm, 57.6W,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 135.9m³/h,...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 2.64W, 220mA Max, 80...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 53cfm, 4.56W, 380mA...
- Sanyo Denki 9A Series Axial Fan, 12 V dc, DC Operation, 61.8m³/h,...