Sanyo Denki 9WL Series Axial Fan, 12 V dc, DC Operation, 65.9m³/h, 4.68W, 390mA Max, IP68, 60 x 60 x 25mm
- RS Stock No.:
- 191-9439
- Distrelec Article No.:
- 304-11-429
- Mfr. Part No.:
- 9WL0612P4J001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)*
$130.02
(exc. GST)
$143.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $130.02 |
| 5 - 9 | $126.22 |
| 10 - 24 | $122.25 |
| 25 - 49 | $119.65 |
| 50 + | $117.05 |
*price indicative
- RS Stock No.:
- 191-9439
- Distrelec Article No.:
- 304-11-429
- Mfr. Part No.:
- 9WL0612P4J001
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 60mm | |
| AC or DC Operation | DC | |
| Width | 60mm | |
| Power Consumption | 4.68W | |
| Maximum Current | 390mA | |
| Depth | 25mm | |
| Termination Type | Lead Wire | |
| Dimensions | 60 x 60 x 25mm | |
| Air Flow | 65.9m³/h | |
| Noise Level | 47dB(A) | |
| Fan Speed | 8650rpm | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 60mm | ||
AC or DC Operation DC | ||
Width 60mm | ||
Power Consumption 4.68W | ||
Maximum Current 390mA | ||
Depth 25mm | ||
Termination Type Lead Wire | ||
Dimensions 60 x 60 x 25mm | ||
Air Flow 65.9m³/h | ||
Noise Level 47dB(A) | ||
Fan Speed 8650rpm | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Sanyo Denki Axial Fan, 12V DC Supply Voltage, 47dB Noise Level - San Ace Series - 9WL0612P4J001
Use this axial fan from Sanyo Denki to keep your electronic equipment cool. By promoting good air circulation in cabinets or enclosures, it prevents overheating and potential damage to your devices. Thanks to its aluminium frame material, the fan is resistant to impact and corrosion, so can be used safely in damp environments. It features locked rotor burnout protection to minimise fire risk if the blades get jammed. Thanks to a long service life of 180,000 hours at a temperature of +60°C, this is a long-lasting choice for industrial and commercial use.
Features & Benefits
• Reverse polarity protection for electrical safety
• IP68 (ingress protection) rating means it's dustproof and can withstand submersion in water deeper than 1m for 30 minutes
• Compact dimensions of 60 (length) x 60 (width) x 25mm (depth) add minimal bulk to your setup
• IP68 (ingress protection) rating means it's dustproof and can withstand submersion in water deeper than 1m for 30 minutes
• Compact dimensions of 60 (length) x 60 (width) x 25mm (depth) add minimal bulk to your setup
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Server racks
• Assembly and product lines
• Server racks
• Assembly and product lines
How loud is this fan?
This fan has a low maximum sound output of 47dB at a distance of 1m. As this is a noise level equivalent to a normal conversation, the unit is a practical choice for use in quiet work environments.
Related links
- Sanyo Denki 9LG Series Axial Fan DC Operation 4.68W 60 x 60 x 25mm
- Sanyo Denki 9LG Series Axial Fan DC Operation 4.56W 60 x 60 x 25mm
- Sanyo Denki 9A Series Axial Fan DC Operation 4.68W 92 x 92 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 4.68W 92 x 92 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 4.68W 40 x 40 x 28mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 8.04W IP68, 60 x 60 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 8.16W IP68, 60 x 60 x 25mm
