- RS Stock No.:
- 191-9417
- Mfr. Part No.:
- 9LG0624P4J001
- Brand:
- Sanyo Denki
51 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.99
(exc. GST)
$106.69
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $96.99 |
5 - 9 | $95.59 |
10 - 24 | $92.31 |
25 - 49 | $89.81 |
50 + | $87.88 |
- RS Stock No.:
- 191-9417
- Mfr. Part No.:
- 9LG0624P4J001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Long Life Fan San Ace 60L
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 60mm |
Width | 60mm |
Power Consumption | 4.56W |
Maximum Current | 190mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Termination Type | Lead Wire |
Air Flow | 65.9m³/h |
Noise Level | 47dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9LG Series Axial Fan, 12 V dc, DC Operation, 65.9m³/h,...
- Sanyo Denki 9LG Series Axial Fan, 24 V dc, DC Operation, 83.9m³/h,...
- Sanyo Denki San Ace 9LG Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9WL Series Axial Fan, 12 V dc, DC Operation, 65.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 120.1m³/h,...
- Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki San Ace 9LG Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki 9LG Series Axial Fan, 24 V dc, DC Operation, 124m³/h,...