Sanyo Denki San Ace 9WL Series Axial Fan, 12 V dc, DC Operation, 84m³/h, 8.04W, 670mA Max, IP68, 60 x 60 x 25mm

Bulk discount available

Subtotal (1 unit)*

$140.69

(exc. GST)

$154.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$140.69
5 - 11$137.93
12 - 24$132.66
25 - 49$129.42
50 +$126.61

*price indicative

RS Stock No.:
124-9427
Distrelec Article No.:
301-16-852
Mfr. Part No.:
9WL0612P4S001
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

60mm

Power Consumption

8.04W

Width

60mm

Maximum Current

670mA

Depth

25mm

Dimensions

60 x 60 x 25mm

Termination Type

Lead Wire

Air Flow

84m³/h

Noise Level

53dB

Fan Speed

11000rpm

Sensor Type

PWM, Tachometer

Bearing Type

Ball

IP Rating

IP68

COO (Country of Origin):
PH

San Ace Long Life IP68 Waterproof DC Fans - 9WL Series


San Ace 9WL series fans have IP68 waterproof protection also protecting against dust. These fans are ideal for equipment that operates without maintenance for long durations.

Features and Benefits


Aluminium frame
Long lifespan
IP68 rated water and dust resistant
High air flow and static pressure
PWM speed control function
Low power consumption

Standards

IP68

Sanyo Denki Axial Fan, 12V DC, 84m³/h Air Flow - San Ace 9WL Series - 9WL0612P4S001


Prevent your electrical and mechanical devices from overheating using this axial fan from Sanyo Denki. Its high rotation speed of 11,000rpm provides a high air flow rate of up to 84m³/h to effectively cool down your equipment. As this fan has a moderate noise level of 53dB, it won't disturb activities in your work environment. A robust operational service life of 180,000 hours at +60℃ means you can rely on it for long-term performance.

Features & Benefits


• Ball bearing ensures smooth rotation to prevent friction and wear
• Broad operating temperature range between -20°C and+70°C for use in demanding environments
• Tough aluminium frame for resistance to impact and corrosion
• Operating voltage range between 10.8 and 13.2V DC for use in low-power systems
• Light weight of 110g to place minimal strain on equipment

Applications


• Medical technology
• Manufacturing industry
• Telecommunication equipment
• Assembly plants

Does this fan have a sensor?


Yes, it does. This unit features PWM (pulse-width modulation) controls to regulate its motor. It also has a tachometer sensor that monitors the speed of the fan for more effective operation.

Related links