- RS Stock No.:
- 191-9388
- Mfr. Part No.:
- 9GA0912P4J031
- Brand:
- Sanyo Denki
136 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.45
(exc. GST)
$47.79
(inc. GST)
Units | Per unit |
1 - 4 | $43.45 |
5 - 9 | $42.16 |
10 - 24 | $40.84 |
25 - 49 | $39.96 |
50 + | $39.09 |
- RS Stock No.:
- 191-9388
- Mfr. Part No.:
- 9GA0912P4J031
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 4.68W |
Maximum Current | 390mA |
Depth | 25.2mm |
Dimensions | 92 x 92 x 25mm |
Termination Type | Lead Wire |
Air Flow | 132m³/h |
Noise Level | 43dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan AC Operation 10W, 92 x 92 x 26mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4.68W 92 x 92 x 25mm
- Sanyo Denki Axial Fan DC Operation 70mA Max, 92 x 92 x 25mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 92 x 92 x 42mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Die Cast Aluminium Enclosure 92 x 92 x 42mm
- RS PRO Axial Fan AC Operation 13W, 92 x 92 x 26mm
- Rittal SK Series Fibre Mat Filter 92 x 92 x 10mm