Recently searched

    Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 14.1cfm, 1.08W, 90mA Max, 60 x 60 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    $23.40

    (exc. GST)

    $25.74

    (inc. GST)

    Add to Basket
    Select or type quantity
    267 In Global stock for delivery within 10 working day(s)*
    9 In Global stock for delivery within 5 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$23.40
    5 - 9$23.06
    10 - 24$22.27
    25 - 49$21.67
    50 +$21.20

    **price indicative

    RS Stock No.:
    191-9251
    Distrelec Article No.:
    301-54-355
    Mfr. Part No.:
    109P0612H702
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    60mm

    Power Consumption

    1.08W

    Width

    60mm

    Maximum Current

    90mA

    Depth

    15mm

    Air Flow

    14.1cfm

    Dimensions

    60 x 60 x 15mm

    Termination Type

    Lead Wire

    Noise Level

    32dB(A)

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links