- RS Stock No.:
- 191-9250
- Mfr. Part No.:
- 109P0612H701
- Brand:
- Sanyo Denki
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.76
(exc. GST)
$26.14
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $23.76 |
5 - 9 | $23.05 |
10 - 24 | $22.32 |
25 - 49 | $21.84 |
50 + | $21.38 |
- RS Stock No.:
- 191-9250
- Mfr. Part No.:
- 109P0612H701
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
The San Ace DC Fans feature high airflow, high static pressure, low power consumption and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.
The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Reverse polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 60mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 1.08W |
Maximum Current | 90mA |
Depth | 15mm |
Air Flow | 14.1cfm |
Dimensions | 60 x 60 x 15mm |
Termination Type | Lead Wire |
Noise Level | 32dB(A) |
Direction of Curve | Forward |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 14.1cfm,...
- Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 14.1cfm,...
- Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 14.1cfm,...
- Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 20.1cfm,...
- Sanyo Denki 109P Series Axial Fan, 12 V dc, DC Operation, 17cfm,...
- Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 10.6cfm,...
- Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 18m³/h,...
- Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation,...