Sanyo Denki 109P Series Axial Fan, 24V dc, 28.7 m³/h, 1.92 W, 80 mA Max 15 mm 60mm 60 mm
- RS Stock No.:
- 181-0496
- Distrelec Article No.:
- 301-40-217
- Mfr. Part No.:
- 109P0624S702
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.98
(exc. GST)
$27.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.98 |
| 5 - 9 | $24.56 |
| 10 + | $23.58 |
*price indicative
- RS Stock No.:
- 181-0496
- Distrelec Article No.:
- 301-40-217
- Mfr. Part No.:
- 109P0624S702
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 1.92W | |
| Maximum Current | 80mA | |
| Air Flow | 28.7m³/h | |
| Noise Level | 36dBA | |
| Fan Speed | 6300rpm | |
| Terminal Type | Screw | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Series | 109P | |
| Width | 60mm | |
| Height | 15mm | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 1.92W | ||
Maximum Current 80mA | ||
Air Flow 28.7m³/h | ||
Noise Level 36dBA | ||
Fan Speed 6300rpm | ||
Terminal Type Screw | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Series 109P | ||
Width 60mm | ||
Height 15mm | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 60 x 60 x 15mm.
High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability
Related links
- Sanyo Denki 109R Series Axial Fan 39.1 m³/h 80 mA Max, IP68 25 mm 60mm 60 mm
- Sanyo Denki 109P Series Axial Fan 6.4 cfm 80 mA Max, IP68 40 mm 40mm 15 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 47 m³/h 80 mA Max 60 mm 60mm 25 mm
- Sanyo Denki 109P Series Axial Fan 18 m³/h 150 mA Max, IP68 15 mm 60mm 60 mm
- Sanyo Denki 9G Series Axial Fan 100.2 m³/h 80 mA Max, IP68 25 mm 120mm 120 mm
- Sanyo Denki 9G Series Axial Fan 100.2 m³/h 80 mA Max, IP68 119 mm 119mm 25 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 19.9 m³/h 80 mA Max, IP68 40 mm 40mm 20 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 60 mA Max, IP68 60 mm 60mm 15 mm
