Recently searched

    Sanyo Denki 109P Series Axial Fan, 5 V dc, DC Operation, 10.6cfm, 750mW, 150mA Max, 60 x 60 x 15mm

    Bulk discount available

    Subtotal (1 unit)**

    $23.60

    (exc. GST)

    $25.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$23.60
    5 - 9$22.91
    10 - 24$22.22
    25 - 49$21.76
    50 +$21.30

    **price indicative

    RS Stock No.:
    191-9249
    Mfr. Part No.:
    109P0605M701
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    5 V dc

    Height

    60mm

    AC or DC Operation

    DC

    Power Consumption

    750mW

    Width

    60mm

    Depth

    15mm

    Maximum Current

    150mA

    Air Flow

    10.6cfm

    Termination Type

    Lead Wire

    Dimensions

    60 x 60 x 15mm

    Noise Level

    25dB(A)

    Sensor Type

    Pulse

    Direction of Curve

    Forward

    Bearing Type

    Ball

    Related links