Sanyo Denki 109P Series Axial Fan, 12V dc, 17 cfm, 1.8 W, 150 mA Max, IP68 60 mm 60mm 15 mm
- RS Stock No.:
- 191-9252
- Distrelec Article No.:
- 301-23-419
- Mfr. Part No.:
- 109P0612S701
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.43
(exc. GST)
$23.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 94 unit(s) shipping from 10 August 2026
- Plus 1 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $21.43 |
| 5 - 9 | $20.97 |
| 10 - 24 | $20.30 |
| 25 - 49 | $19.81 |
| 50 + | $19.39 |
*price indicative
- RS Stock No.:
- 191-9252
- Distrelec Article No.:
- 301-23-419
- Mfr. Part No.:
- 109P0612S701
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 12V dc | |
| Power Consumption | 1.8W | |
| Maximum Current | 150mA | |
| Air Flow | 17cfm | |
| Noise Level | 36dBA | |
| Fan Speed | 6300rpm | |
| Terminal Type | Screw | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
| Fan Frame Size | 60 mm | |
| Fan Frame Type | Square | |
| Depth | 15mm | |
| Series | 109P | |
| Standards/Approvals | RoHS | |
| Height | 60mm | |
| Width | 60mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 12V dc | ||
Power Consumption 1.8W | ||
Maximum Current 150mA | ||
Air Flow 17cfm | ||
Noise Level 36dBA | ||
Fan Speed 6300rpm | ||
Terminal Type Screw | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
Fan Frame Size 60 mm | ||
Fan Frame Type Square | ||
Depth 15mm | ||
Series 109P | ||
Standards/Approvals RoHS | ||
Height 60mm | ||
Width 60mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
The San Ace DC Fans feature high airflow, high static pressure, low power consumption and low vibration. In the development phase, we thoroughly reviewed impeller shape, motor characteristics, operating airflow, and expected life to achieve target performance. We realized excellent cooling performance by leveraging our technology accumulated over a long period of time.
The Sanyo Denki DC fan of series San Ace 109P has a plastic frame having flammability of UL 94V-0. Its impeller is also made up of plastic. It has -30°C to +70°C storage temperature.
Locked rotor burnout protection
Reverse polarity protection
Related links
- Sanyo Denki 109P Series Axial Fan 10.6 cfm 150 mA Max, IP68 60 mm 60mm 15 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 90 mA Max, IP68 60 mm 60mm 15 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 260 mA Max, IP68 60 mm 60mm 15 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 60 mA Max, IP68 60 mm 60mm 15 mm
- Sanyo Denki 109P Series Axial Fan 14 cfm 70 mA Max, IP68 60 mm 60mm 20 mm
- Sanyo Denki 109P Series Axial Fan 18 m³/h 150 mA Max, IP68 15 mm 60mm 60 mm
- Sanyo Denki 109P Series Axial Fan 28.7 m³/h 80 mA Max, IP68 15 mm 60mm 60 mm
- Sanyo Denki San Ace 60 Series DC Axial Fans 28.2 cfm 0.15 A Max 60 mm 60mm 25 mm
