Bahco MES-3.5-900 Plastic, 3.8 kg Axe, 900mm
- RS Stock No.:
- 459-958
- Mfr. Part No.:
- MES-3.5-900
- Brand:
- Bahco
Subtotal (1 unit)*
$141.10
(exc. GST)
$155.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.10 |
*price indicative
- RS Stock No.:
- 459-958
- Mfr. Part No.:
- MES-3.5-900
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Material | Plastic | |
| Product Type | Axe | |
| Head Weight | 3.8kg | |
| Handle Length | 900mm | |
| Handle Included | Yes | |
| Handle Material | Ash Wood | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Material Plastic | ||
Product Type Axe | ||
Head Weight 3.8kg | ||
Handle Length 900mm | ||
Handle Included Yes | ||
Handle Material Ash Wood | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Splitting axes come with a straight ash wood handle, secured with a jagged composite plastic wedge and a metal ring-wedge for extra durability. The MES-2.5-900FG model features a 3-component handle made of polypropylene with a fiberglass core and an elastomer grip for improved strength and comfort.
Head with a hook for turning logs
