Bahco FGS-1.8-810, 2.4 kg Axe

Subtotal (1 unit)*

$119.91

(exc. GST)

$131.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.91

*price indicative

RS Stock No.:
459-942
Mfr. Part No.:
FGS-1.8-810
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Axe

Head Weight

2.4kg

Handle Length

800mm

Handle Included

Yes

Handle Material

Ash Wood

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Felling axe with a curved ash wood handle, designed to meet DIN 5132, form B standards for optimal performance and durability. The handle is FSC certified, ensuring it is sustainably and responsibly sourced, making it an eco-friendly choice for demanding woodcutting tasks.

German style head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy