RS PRO Adapter Female DisplayPort Straight HDMI HDMI Adapter

Subtotal (1 unit)*

$163.30

(exc. GST)

$179.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.30

*price indicative

RS Stock No.:
286-3367
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Converts From Type

HDMI

Sub Type

Adapter

Orientation

Straight

Converts to Type

DisplayPort

Converts to Gender - Contact

Female

Number of Connectors A

1

Number of Connectors B

1

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Length

150mm

Series

RS PRO

Standards/Approvals

CE

Housing Material

PVC

Colour

White

COO (Country of Origin):
CN

RS PRO HDMI to DisplayPort Adaptor, 4K 60Hz


The RS PRO HDMI to DisplayPort Adaptor enables seamless video signal transmission from HDMI sources to DisplayPort monitors. Supporting resolutions up to 4096 x 2160 at 60Hz, it is ideal for high-definition video applications. The adaptor includes a USB-A port for additional power, ensuring reliable performance even when the HDMI source lacks sufficient power.

Features and Benefits


Support HDMI input, DisplayPort output with USB-A port for power supply: Ensures compatibility and additional power support

Supports 8-bit Deep colour: Delivers vibrant and accurate colour reproduction

Supports HDCP 1.4 / 2.2: Ensures secure content protection

Supports HDR: Enhances video quality with improved contrast and brightness

Supports Status and Control Data Channel (SCDC): Facilitates communication between devices

Supports resolutions up to 4K x 2K and 60Hz for 4:4:4 format: Provides high-definition video output

DP 1.2a compliant: Ensures compatibility with DisplayPort standards

Supports four lanes with 1.62Gbps (RBR), 2.7Gbps (HBR) or 5.4Gbps (HBR2) data rate: Offers high-speed data transmission

Supports Hot-Plug detect: Allows easy connection and disconnection without restarting devices

Applications


Home entertainment systems

Professional AV setups

Digital signage

Gaming setups

Additional Information


Connect this port to the source with a USB-A female port or to a USB Power Adaptor for supplying extra power to the product in the event that the HDMI source can’t supply enough power (under 300mA)

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy