RS PRO Swivel Fitting Female HDMI Straight HDMI HDMI Adapter
- RS Stock No.:
- 286-3354
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.01
(exc. GST)
$23.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.01 |
*price indicative
- RS Stock No.:
- 286-3354
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Adapter | |
| Converts From Type | HDMI | |
| Sub Type | Swivel Fitting | |
| Converts to Type | HDMI | |
| Orientation | Straight | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Number of Connectors B | 1 | |
| Number of Connectors A | 1 | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | CE | |
| Housing Material | ABS | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Adapter | ||
Converts From Type HDMI | ||
Sub Type Swivel Fitting | ||
Converts to Type HDMI | ||
Orientation Straight | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Number of Connectors B 1 | ||
Number of Connectors A 1 | ||
Converts From Gender - Connector Male | ||
Standards/Approvals CE | ||
Housing Material ABS | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Swivel Adaptor, Male to Female
These HDMI adaptors can swivel almost 180 degrees, reducing stress on your cables and the risk of disconnecting. They provide both high-definition video and multi-channel audio connections between digital high-definition displays and digital AV sources such as Blu-ray DVD players.
Features and Benefits
Male to Female: Ensures compatibility with a wide range of devices
Transfer Bandwidth: 10.2 Gbps/340MHz (v1.3): Supports high-speed data transfer for optimal performance
19 Pin: Standard HDMI configuration for universal connectivity
Signal Type: Transmission Minimised Differential Signalling (TMDS): Reduces interference for clear signal transmission
Connector Type: Gold Plated: Enhances durability and signal quality
Applications
Home entertainment systems
Professional AV setups
Digital signage
Conference rooms
Additional Information
Contact Plating: Gold Plated for improved conductivity
Housing Material: ABS for robust protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight HDMI Adapter HDMI Female Swivel Fitting Female HDMI
- RS PRO Straight HDMI Adapter HDMI Male Adapter Female HDMI
- RS PRO Straight HDMI Adapter Mini HDMI Male Mini HDMI Male to HDMI Female Adapter Female HDMI
- RS PRO Straight HDMI Adapter HDMI Male Adapter Female DisplayPort
- RS PRO Straight HDMI Adapter HDMI Male Splitter Cable Male DVI-D
- RS PRO Straight HDMI Adapter HDMI Male Splitter Cable Male
- RS PRO Straight HDMI Adapter HDMI Female Female to Female HDMI Coupler Female HDMI
- RS PRO Straight HDMI Adapter Mini DVI Male Adapter Female HDMI
