RS PRO Adapter Female HDMI Straight HDMI HDMI Adapter

Subtotal (1 unit)*

$62.80

(exc. GST)

$69.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.80

*price indicative

RS Stock No.:
286-3355
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Converts From Type

HDMI

Sub Type

Adapter

Orientation

Straight

Converts to Type

HDMI

Converts to Gender - Connector

Female

Number of Connectors B

1

Converts From Gender - Connector

Male

Number of Connectors A

1

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Standards/Approvals

CE

Housing Material

ABS

Series

RS PRO

Colour

White

COO (Country of Origin):
CN

RS PRO HDMI Flexible Adaptor, 270° Bend and 360° Rotation


This HDMI adaptor is designed to provide flexibility and ease of use in tight spaces. With its ability to bend up to 270° and rotate 360°, it is ideal for wall-mounted TVs or areas where space is limited, helping to relieve cable stress.

Features and Benefits


Bendable up to 270° and rotatable 360°: Offers flexibility in confined spaces

Transfer Bandwidth of 10.2 Gbps/340MHz (v1.3): Ensures high-speed data transfer

Supports HDCP 1.2: Provides secure content protection

Gold Plated Pins, Nickel Connector: Enhances durability and signal quality

Transmission Minimised Differential Signalling (TMDS): Reduces electromagnetic interference

Applications


Home entertainment systems

Professional AV setups

Wall-mounted displays

Additional Information


Contact Plating: Gold Plated

Housing Material: ABS

Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy