RS PRO Adapter Female DVI-D Straight Mini DisplayPort A/V Connector Adapter

Subtotal (1 unit)*

$65.08

(exc. GST)

$71.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.08

*price indicative

RS Stock No.:
286-3360
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Converts From Type

Mini DisplayPort

Sub Type

Adapter

Converts to Type

DVI-D

Orientation

Straight

Number of Connectors B

1

Length

150mm

Converts to Gender - Connector

Female

Number of Connectors A

1

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Standards/Approvals

CE

Housing Material

PVC

Colour

White

COO (Country of Origin):
CN

RS PRO Mini DisplayPort to DVI-D Adaptor, 4K (Active)


The RS PRO Mini DisplayPort to DVI-D Adaptor enables seamless connectivity between devices with a Mini DisplayPort and high-definition displays such as monitors, projectors, or LCD TVs. Ideal for MacBooks, laptops, or other graphics cards, this adaptor supports high resolutions and ensures excellent picture quality.

Features and Benefits


Supports DisplayPort 1.2a input and DVI output, ensuring compatibility with a wide range of devices

Supports resolutions up to 4K at 30Hz or 1900 x 1200 at 60Hz, providing high-quality visuals

Bandwidth of 10.2Gbps, allowing for fast data transfer

DVI 1.0 transmitter support, ensuring reliable signal transmission

Powered from Mini DisplayPort source, eliminating the need for external power

Applications


Consumer electronics

Professional AV setups

Educational institutions

Corporate environments

Additional Information


Housing Material: PVC

Body Orientation: Straight

Colour: White

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy