RS PRO Adapter Female Straight 3.5 mm Mono A/V Connector Adapter

Subtotal (1 unit)*

$3.51

(exc. GST)

$3.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.51

*price indicative

RS Stock No.:
286-2892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Converts From Type

3.5 mm Mono

Sub Type

Adapter

Orientation

Straight

Number of Connectors B

1

Converts From Gender - Connector

Male

Number of Connectors A

1

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Housing Material

PVC

Standards/Approvals

CE

Series

RS PRO

Colour

Black

Contact Plating

Nickel

COO (Country of Origin):
CN

RS PRO 3.5mm Mono Male to Coaxial Female Adaptor, Black Housing


This RS PRO adaptor is designed to convert a 3.5mm mono male connection to a TV aerial coaxial female connection. Ideal for audio and video applications, it provides a reliable and efficient solution for connecting different types of equipment.

Features and Benefits


3.5mm Mono Male to Coaxial Female: Enables seamless connection between audio and video devices

Nickel Plated Contacts: Ensures durability and resistance to corrosion

Black PVC Housing: Offers robust protection and a sleek appearance

Straight Body Orientation: Facilitates easy installation and use

Applications


Audio and video equipment

Home entertainment systems

Broadcasting

Additional Information


Contact Plating: Nickel Plated

Housing Material: PVC

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy