RS PRO Adapter Female DVI-D Straight Mini DVI A/V Connector Adapter
- RS Stock No.:
- 286-3356
- Brand:
- RS PRO
Subtotal (1 unit)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.22 |
*price indicative
- RS Stock No.:
- 286-3356
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | A/V Connector Adapter | |
| Converts From Type | Mini DVI | |
| Sub Type | Adapter | |
| Orientation | Straight | |
| Converts to Type | DVI-D | |
| Converts From Gender - Connector | Male | |
| Number of Connectors B | 1 | |
| Length | 200mm | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Female | |
| Housing Material | PVC | |
| Series | RS PRO | |
| Standards/Approvals | CE | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type A/V Connector Adapter | ||
Converts From Type Mini DVI | ||
Sub Type Adapter | ||
Orientation Straight | ||
Converts to Type DVI-D | ||
Converts From Gender - Connector Male | ||
Number of Connectors B 1 | ||
Length 200mm | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Female | ||
Housing Material PVC | ||
Series RS PRO | ||
Standards/Approvals CE | ||
Colour White | ||
- COO (Country of Origin):
- CN
RS PRO Mini DVI to DVI Adaptor, 20 cm
This RS PRO Mini DVI to DVI adaptor is designed for seamless connectivity between Apple laptops and DVI monitors. It provides a reliable solution for displaying high-resolution content, ensuring compatibility and ease of use.
Features and Benefits
Mini DVI Male to DVI Female: Enables connection from Apple laptops to DVI monitors
Supports 1920 x 1200 resolution: Delivers high-quality video output
DVI-D output: Ensures digital signal integrity
Gold flashed contacts: Provides enhanced conductivity and corrosion resistance
Compact 0.2M length: Offers flexibility and convenience in tight spaces
Applications
Consumer electronics
Computer peripherals
Home office setups
Additional Information
Housing Material: PVC
Body Orientation: Straight
Colour: White
Contact Plating: Gold Plated
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight A/V Connector Adapter Mini DisplayPort Male Adapter Female DVI-D
- RS PRO Straight A/V Connector Adapter Mini DVI Male Adapter Female VGA
- RS PRO Straight HDMI Adapter Mini DVI Male Adapter Female HDMI
- RS PRO Straight Adapter HDMI Male Adapter Female DVI-D
- StarTech.com AV Adapter Mini DVI Male Female HDMI
- RS PRO Adapter DVI-I Male Adapter Female DVI-I
- RS PRO Straight A/V Connector Adapter Male Adapter Female RCA
- RS PRO Straight A/V Connector Adapter Male Adapter Female RCA & SVHS
