RS PRO Adapter Female VGA Straight Mini DVI A/V Connector Adapter

Subtotal (1 unit)*

$29.12

(exc. GST)

$32.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.12

*price indicative

RS Stock No.:
286-3359
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Sub Type

Adapter

Converts From Type

Mini DVI

Orientation

Straight

Converts to Type

VGA

Converts From Gender - Contact

Male

Length

200mm

Number of Connectors B

1

Converts From Gender - Connector

Male

Number of Connectors A

1

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Standards/Approvals

CE

Series

RS PRO

Colour

White

COO (Country of Origin):
CN

RS PRO Adaptor, Mini DVI to SVGA


This RS PRO adaptor is designed to connect Apple laptops with Mini DVI outputs to VGA monitors, enabling seamless display connectivity. Ideal for presentations and extended desktop setups, it offers a reliable solution for video output conversion.

Features and Benefits


Mini DVI male to VGA female: Ensures compatibility with Apple laptops and VGA monitors

White PVC housing: Provides durability and a clean aesthetic

20 cm length: Offers flexibility and ease of use in various setups

Applications


IT and computing

Education and training

Business presentations

Additional Information


Converts from Mini DVI to SVGA

Straight body orientation for straightforward connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy