StarTech.com Adapter Female VGA Straight DVI-I AV Adapter

Subtotal (1 pack of 10 units)*

$121.18

(exc. GST)

$133.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.118$121.18

*price indicative

Sponsored
StarTech.com
RS Stock No.:
281-8831
Distrelec Article No.:
304-34-892
Mfr. Part No.:
DVIVGAMFB10P
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

AV Adapter

Converts From Type

DVI-I

Sub Type

Adapter

Orientation

Straight

Converts to Type

VGA

Converts From Gender - Connector

Male

Number of Connectors B

1

Length

1.7in

Number of Connectors A

1

Converts to Gender - Connector

Female

Series

DVIVGAMFB10P

Colour

Black

Contact Plating

Nickel

COO (Country of Origin):
CN
The StarTech.com 10-pack of Black DVI-I to VGA Adapters offers a cost-effective option when you have multiple DVI-enabled computers to connect to VGA monitors. At a lower cost per unit, these DVI to VGA adapters convert DVI male connectors to VGA female connectors, a perfect solution for schools, and other organizations to connect DVI-I desktop or laptop computers to VGA monitors or projectors.

Molded connector with thumbscrews

DVI-I (Male) to VGA (Female) Connectors

10x DVI-I to VGA adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy