RS PRO Splitter Cable Male Straight HDMI HDMI Adapter

Subtotal (1 unit)*

$48.39

(exc. GST)

$53.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.39

*price indicative

RS Stock No.:
286-3352
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Adapter

Sub Type

Splitter Cable

Converts From Type

HDMI

Orientation

Straight

Converts to Gender - Contact

Male

Converts From Gender - Connector

Male

Number of Connectors A

1

Converts to Gender - Connector

Male

Length

120mm

Number of Connectors B

2

Converts From Gender - Contact

Male

Housing Material

PVC

Standards/Approvals

CE

Colour

White

COO (Country of Origin):
CN

RS PRO HDMI Adaptor, 12 cm Splitter Cable


This RS PRO HDMI adaptor is designed to split a single HDMI signal into two outputs, featuring one HDMI and one DVI-D female connector. Ideal for connecting multiple displays to a single source, it ensures high-quality signal transmission with minimal loss.

Features and Benefits


1x Male HDMI to 1x Female HDMI & 1x Female DVI Splitter: Allows connection of two displays from one source

Leaded Adaptor: Provides flexibility and ease of installation

High speed HDMI cable: Ensures fast and reliable data transfer

Gold plated connectors: Enhances signal quality and reduces corrosion

DVI-D Connector: Supports digital video output for high-definition displays

12cm lead: Compact design for easy integration

Applications


Home entertainment systems

Professional AV setups

Conference room displays

Additional Information


Gold plated connectors for improved durability and performance

PVC housing for robust protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy