RS PRO Adapter Female 3.5 mm Stereo Straight 6.35 mm Stereo A/V Connector Adapter

Subtotal (1 unit)*

$2.80

(exc. GST)

$3.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 166 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.80

*price indicative

RS Stock No.:
286-2895
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Sub Type

Adapter

Converts From Type

6.35 mm Stereo

Orientation

Straight

Converts to Type

3.5 mm Stereo

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Number of Connectors B

1

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Number of Connectors A

1

Housing Material

Zinc Alloy

Standards/Approvals

CE

Colour

Black

COO (Country of Origin):
CN

RS PRO Stereo Adaptor, 6.35mm Male to 3.5mm Female


This RS PRO stereo adaptor is designed to convert a 6.35mm stereo port to a standard 3.5mm stereo port, making it ideal for audio equipment compatibility. Its robust metal construction ensures durability and reliable performance.

Features and Benefits


6.35mm Male to 3.5mm Female: Allows easy conversion between audio port sizes

Nickel Plated Contacts: Provides excellent conductivity and corrosion resistance

Metal Connector: Ensures durability and long-lasting use

Straight Body Orientation: Simplifies connection in various setups

Silver Colour: Offers a sleek and professional appearance

Applications


Audio equipment

Musical instruments

Sound systems

Recording studios

Additional Information


Contact Plating: Nickel Plated

Housing Material: Metal

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy