RS PRO Splitter Adapter Female Female Stereo Straight 3.5 mm Stereo A/V Connector Adapter

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.15

*price indicative

RS Stock No.:
286-2905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

A/V Connector Adapter

Converts From Type

3.5 mm Stereo

Sub Type

Splitter Adapter

Converts to Type

Female Stereo

Orientation

Straight

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Length

200mm

Converts From Gender - Connector

Male

Number of Connectors B

2

Converts From Gender - Contact

Male

Number of Connectors A

1

Standards/Approvals

CE

Housing Material

ABS

Series

RS PRO

Colour

Black

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO Splitter Adaptor, 3.5mm Stereo


This RS PRO Splitter Adaptor is designed to split audio signals from a single 3.5mm stereo source into two outputs, making it ideal for sharing music from devices like MP3 players. The gold-plated contacts ensure a high-quality connection with anti-corrosive properties, enhancing durability and performance.

Features and Benefits


3.5mm Stereo Plug: Connects easily to standard audio devices

Two 3.5mm Stereo Sockets: Allows two users to listen simultaneously

Gold Contacts: Provides superior conductivity and corrosion resistance

Black Moulded Housing: Durable and sleek design for everyday use

Applications


Consumer electronics

Audio sharing

Portable media devices

Additional Information


Contact Plating: Gold Plated

Housing Material: ABS

Body Orientation: Straight

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy