- RS Stock No.:
- 547-0038
- Mfr. Part No.:
- N/MS3108B18-10S
- Brand:
- JAE
On back order for despatch 09/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$102.77
(exc. GST)
$113.05
(inc. GST)
Units | Per unit |
1 - 14 | $102.77 |
15 + | $101.68 |
- RS Stock No.:
- 547-0038
- Mfr. Part No.:
- N/MS3108B18-10S
- Brand:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 23A |
Voltage Rating | 500 V ac |
Shell Size | 18 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Colour | Black |
Contact Material | Copper Alloy |
Shell Plating | Zinc |
Contact Plating | Silver |