Turck TXF700 HMI Series Touch Screen HMI - 5 in, TFT Display, 800 x 480 pixel

Subtotal (1 unit)*

$3,457.97

(exc. GST)

$3,803.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,457.97

*price indicative

RS Stock No.:
227-4706
Mfr. Part No.:
TXF705-00VPST
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

TXF700 HMI

Product Type

Touch Screen HMI

Display Type

TFT

Display Resolution

800 x 480 pixel

Number of Ports

1

Port Type

USB, RJ45

Minimum Operating Temperature

-20°C

Onboard Memory

4GB

Backlighting

Yes

Maximum Operating Temperature

55°C

Diagonal Display Size

5in

Length

148.3mm

Standards/Approvals

CE cULus Ex

Depth

17mm

Width

105.1mm

IP Rating

IP67

Display Colour

Colour TFT

Hazardous Area Certification

CE, cULus Ex

COO (Country of Origin):
IT
The Turck TXF700 HMI Product Series in IP67 has 5” Display with TX VisuPro Runtime. It has metal Housing with full IP67 Protection, Glass Front with Capacitive Touch.

5" TFT wide screen colour display

LED backlight

800 x 480 pixel resolution

16 M colours

Capacitive touch screen, multi-touch and gesture control

1 RJ45 PoE Ethernet Port 10/100 Mbps

1 USB host port

Integrated temperature sensor and 3-axis accelerometer

Front RGB LED

Integrated beeper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy