RS PRO Video Female DVI-I Straight VGA AV Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.03

(exc. GST)

$36.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$33.03
10 - 49$32.44
50 +$26.71

*price indicative

RS Stock No.:
768-4166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AV Adapter

Sub Type

Video

Converts From Type

VGA

Orientation

Straight

Converts to Type

DVI-I

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Number of Connectors A

1

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Number of Connectors B

2

Standards/Approvals

No

Series

RS PRO

Colour

Black

Contact Plating

Gold

COO (Country of Origin):
CN

RS PRO AV Adapter, Male VGA to Female DVI-I


This RS PRO AV (audio and video) adapter enables you to establish connections between audio and visual components. Use these existing cables without having to purchase additional or new hardware. Pair the male VGA (video graphics array) plug with female DVI-I (digital visual interface) sockets to get video signals through to equipment like flat-panel LCD (liquid crystal display) and CRT (cathode ray tube) monitors.

Gold contact plating provides effective conductivity to ensure reliable digital and analogue signal transmissions between different instruments. The straight body orientation ensures secure connections and lessens the strain on your cables.

The product carries RoHS (Restriction of Hazardous Substances) certification, meaning it contains only minimal amounts of any materials harmful to your health. You can use this adapter to set up connections in education centres and offices.

Features and Benefits


  • Straight body orientation

  • Gold contact plating

  • Converts from male gender

  • Converts from VGA (video graphics array) type

  • Converts to female gender

  • Converts to DVI-I (digital visual interface) type

  • End 1 has one connector

  • End 2 has two connectors

  • Video type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy