RS PRO Adapter Male VGA Straight DVI-I AV Adapter
- RS Stock No.:
- 489-355
- Distrelec Article No.:
- 304-03-102
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$12.53
(exc. GST)
$13.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 118 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.53 | - |
| 5 + | $10.31 | 17% |
*price indicative
- RS Stock No.:
- 489-355
- Distrelec Article No.:
- 304-03-102
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AV Adapter | |
| Sub Type | Adapter | |
| Converts From Type | DVI-I | |
| Current | 3A | |
| Converts to Type | VGA | |
| Orientation | Straight | |
| Number of Connectors B | 1 | |
| Converts From Gender - Contact | Female | |
| Length | 50mm | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Number of Connectors A | 1 | |
| Converts to Gender - Contact | Male | |
| Contact Material | Nickel Plated | |
| Housing Material | Plastic | |
| Standards/Approvals | No | |
| Colour | Black | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AV Adapter | ||
Sub Type Adapter | ||
Converts From Type DVI-I | ||
Current 3A | ||
Converts to Type VGA | ||
Orientation Straight | ||
Number of Connectors B 1 | ||
Converts From Gender - Contact Female | ||
Length 50mm | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Number of Connectors A 1 | ||
Converts to Gender - Contact Male | ||
Contact Material Nickel Plated | ||
Housing Material Plastic | ||
Standards/Approvals No | ||
Colour Black | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
RS PRO DVI-A to VGA Cable Adapter
From RS PRO, this 3A DVI-I to VGA adapter is designed to convert DVI analog signals to a VGA device. This high-quality adapter is a potential money saver, as it permits you the option of retaining older and well-functioning equipment rather than upgrading.
Both ends of the adaptor feature thumb screws for a safe and reliable connection that is resistant to accidental disconnect.
For a cost-effective and reliable connection solution, this DVI-I to VGA cable adapter is ideal.
Features and Benefits
• DVI-I Female to VGA Male
• 24+5 Pin Dual Link DVI-I
• Economic and ergonomic design
• Compatible with both DVI-A and DVI-D connectors
Applications
DVI connectors are still very commonly used in personal computers, and are often found even in more modern graphics cards. DVI-I interfaces are compatible with both DVI-D and DVI-A connectors, so can transmit both analogue and digital signals. VGA monitors are also still commonly used. This reliable adaptor cable can be used confidently in commercial or domestic office setups to connect personal computers to older monitors.
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.
Video DVI Interface adapter cable
A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.
Related links
- RS PRO Straight AV Adapter VGA Male Video Female DVI-I
- StarTech.com Straight AV Adapter DVI-I Male Adapter Female VGA
- RS PRO Straight AV Adapter DVI-D Male Video Female VGA
- RS PRO Straight AV Adapter DVI-D Male Audio Female
- StarTech.com AV Adapter DVI Male VGA
- RS PRO Straight AV Adapter HDMI Male HDMI to VGA Adapter Female VGA
- RS PRO Straight AV Adapter DVI Male Audio Female HDMI
- RS PRO Straight AV Adapter VGA Male Audio Female Phono
