RS PRO Audio Male 3.5 mm Stereo Straight 3.5 mm Stereo AV Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.95

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 267 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$3.95
15 - 49$3.77
50 - 99$3.60
100 - 499$3.44
500 +$3.28

*price indicative

RS Stock No.:
392-570
Distrelec Article No.:
304-25-583
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AV Adapter

Sub Type

Audio

Converts From Type

3.5 mm Stereo

Orientation

Straight

Converts to Type

3.5 mm Stereo

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Number of Connectors B

1

Number of Connectors A

2

Converts From Gender - Contact

Female

Length

37.8mm

Converts to Gender - Connector

Male

Contact Material

Brass

Standards/Approvals

No

Housing Material

PVC, ABS

Contact Plating

Nickel

Colour

Black

COO (Country of Origin):
TW

RS PRO AV Adapter, Female 3.5 mm Stereo to Male 3.5 mm Stereo


Convert one stereo port into two with this RS PRO jack adaptor. It comes with a universal 3.5 mm male connector for plugging into a range of domestic and commercial devices. The two female ports allow multiple audio accessories to be plugged in.

A nickel-plated brass pin provides a solid connection and the housing is made from abrasion-resistant ABS (acrylonitrile butadiene styrene) and PVC (polyvinyl chloride) plastic for durability. The ribbed sides make the adaptor easy to grip when plugging in and disconnecting.

This AV (audio and visual) adaptor is handy for connecting multiple audio devices such as headphones or speakers. They're useful on stereo systems and computers in offices, schools and homes.

Features and Benefits


• Straight body orientation

• Black colour

• Brass contact material

• Nickel contact plating

• Converts from male to female

• End 1 has two female connectors

• End 2 has one male connector

• Converts from 3.5 mm stereo to 3.5 mm stereo

• ABS, PVC housing material

• Audio type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy